TE Connectivity EP9W1K0J

Fixed Resistor, Wire Wound, 9W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 2.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W1K0J.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+18.45%

CAD Models

Download TE Connectivity EP9W1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityEP9WS1K0J
TE CONNECTIVITY EP9WS1K0J Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 9 W,5%
TE Connectivity / AMP1-1879927-5
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS1K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA1K00
Fixed Resistor, Metal Film, 1W, 1000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
Fixed Resistor, Metal Oxide, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE Connectivity1-2176079-3
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS1K0J
TE CONNECTIVITY EP9WS1K0J Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 9 W,5%
Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1000ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP Neohm Axial Through Hole Resistor ±5% ±300ppm/C 1kOhm 9W
Res Wirewound 1K Ohm 5% 9W ±300ppm/C Conformal Coated AXL Bulk
EP SERIES AXIAL FIXED RESISTOR 1KOHMS +/-5% 9W +/-300PPM/DEGC
Wirewound Resistors-Through Hole Ep 9W 1; |Te Connectivity Neohm EP9W1K0J
EP 9W 1K0 5% Resistance Value: 1K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor | TE Connectivity |
RESISTOR, 1K0, 9W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:1kohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:53mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176080-3