TE Connectivity EP9W15KJ

Fixed Resistor, Wire Wound, 9W, 15000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W15KJ.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity EP9W15KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-1879351-8
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPR515KJ
Fixed Resistor, Metal Oxide Film, 5W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W15KJTB
Fixed Resistor, Metal Oxide Film, 3W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15K0
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT15K0
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB15K0
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP9W15KJ
Fixed Resistor, Wire Wound, 9W, 15000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 15000ohm, 324.037V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-15K
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W15KJ provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 15000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 15KOHMS +/-5% 9W +/-300PPM/DEGC
Res Wirewound 15K Ohm 5% 9W ±300ppm/C Epoxy Resin AXL Box/Loose
15kΩ ±5% 9W ±300ppm/°C Through Hole Wire Mount 53mm L
Wirewound Resistors - Through Hole EP 9W 15K 5%
Ep 9W 15K 5%; |Te Connectivity Neohm EP9W15KJ
RESISTOR, 15K, 9W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:15kohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:53mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176080-0