TE Connectivity SQPR515KJ

Fixed Resistor, Metal Oxide Film, 5W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQPR515KJ.

Farnell

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download TE Connectivity SQPR515KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-1879351-8
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W15KJTB
Fixed Resistor, Metal Oxide Film, 3W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-4
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15K0
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT15K0
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB15K0
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 16000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-15K
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB15K0
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB15K0
Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQPR515KJ provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQP5 15K 5% MTL FLM
Res Metal Oxide 15K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole
Avnet Japan
Resistor 15kΩ ±5% 5W ±300ppm/°C TH 10mm × 9mm × 22mm
Sqp5 15K 5% Mtl Flm; |Cgs Te Connectivity SQPR515KJ
1623793-2, TE CONNECTIVITY/AMP BRAND
SQP5 15K 5% MTL FLM Resistance Value: 15K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 15K Ω Wire Wound Power Resistor | Part Number: SQPR515KJ | Internal Number: 1623793-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623793-2