Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7WS100RJ

Fixed Resistor, Wire Wound, 7W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS100RJ.

element14 APAC

Datasheet5 pages14 years ago
Datasheet5 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+20.25%

CAD Models

Download TE Connectivity EP7WS100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP5WS100RJ
100 Ohms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-9
Fixed Resistor, Wire Wound, 7W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 5W
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176078-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP5WVJT-73-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, Through Hole Mount
Yageo GroupSQP500JB-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7WS100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Ep Seri; |Te Connectivity Neohm EP7WS100RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 100OHMS +/-5% 7W +/-300PPM/DEGC
Res Wirewound 100 Ohm 5% 7W ±300ppm/C Conformal Coated AXL Bulk
Res Anti-Surge Wirewound 100 Ohm ±5% 7W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
RES, 100R, 7W, WIREWOUND, AXIAL LEAD; Resistance:100ohm; Product Range:EP Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technolo
EP 7W (S) 100R 5% Resistor Type: Power Resistor Element Type: Ceramic Composition Wire Wound Power Rating: 7 W Resistance Class: Up to 1kΩ Resistance Value: 100 Ω Power Resistor Ceramic Composition 7 W | Through-Hole Resistor | Part Number: EP7WS100RJ | Internal Number: 2176084-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176084-7
  • EP7WS100RJ.