Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP3W68RJ

Fixed Resistor, Wire Wound, 3W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP3W68RJ.

Newark

Datasheet5 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity EP3W68RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.162
Stock
14,600
173,434
Authorized Distributors
6
6
Resistance
68 Ω
68 Ω
Mount
Axial
Axial
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2176082-6
Fixed Resistor, Wire Wound, 3W, 68Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS68RJ
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-1
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB68R0
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT68R0
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS68RJ
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-68R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 68Ohm 5W
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP3W68RJ provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 68R, 5%, 3W, Axial, Wirewound; |Te Connectivity Neohm EP3W68RJ
Res Wirewound 68 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
EP SERIES AXIAL FIXED RESISTOR 68OHMS +/-5% 3W +/-300PPM/DEGC
RES, 68R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 68ohm; Product Range: EP Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempe
EP 3W 68R 5% Resistance Value: 68 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 68 Ω Ceramic Composition Power Resistor | Part Number: EP3W68RJ | Internal Number: 2176079-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176079-6