Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP1WS47RJ

Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP1WS47RJ.

Newark

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download TE Connectivity EP1WS47RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1W47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-8
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS47RJ
Fixed Resistor, Wire Wound, 3W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA47R0
Fixed Resistor, Carbon Film, 0.125W, 47ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JA47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1W47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS47RJ
Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-47R
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.86V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JR-52-47R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 47Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity EP1WS47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 47R, 5%, 1W, Axial, Wirewound; |Te Connectivity Neohm EP1WS47RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 47OHMS +/-5% 1W +/-300PPM/DEGC
47 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 10 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm EP
EP 1W (S) 47R 5% Resistance Value: 47 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 47 Ω Ceramic Composition Power Resistor | Part Number: EP1WS47RJ | Internal Number: 2176081-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176081-5