Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP1WS330RJ

330 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP1WS330RJ.

Farnell

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-20.03%

CAD Models

Download TE Connectivity EP1WS330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP7-1879350-7
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W330RJ
Fixed Resistor, Wire Wound, 1W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-3
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS330RJ
330 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT300R
Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP1WS330RJ provided by its distributors.

330 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Fixed Resistor, Wire Wound, 1W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 330OHMS +/-5% 1W +/-300PPM/DEGC
Res Anti-Surge Wirewound 330 Ohm ±5% 1W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
Through Hole Wirewound Resistor, Ep Series, 330 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP1WS330RJ
330 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 10 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm EP
RES, 330R, 5%, 1W, AXIAL, WIREWOUND; Resistance: 330ohm; Product Range: EP Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; V; Available until stocks are exhausted Alternative available
EP 1W (S) 330R 5% Resistance Value: 330 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 330 Ω Ceramic Composition Power Resistor | Part Number: EP1WS330RJ | Internal Number: 1-2176081-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176081-0