Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM06-4S-E007

Automotive Connector Housing, DTM, Plug, 4 Ways, AMP DTM Series Size 20 Socket Contacts
$ 2.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM06-4S-E007.

IHS

Datasheet7 pages2 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.12%

CAD Models

Download TE Connectivity DTM06-4S-E007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray
CONN, RECT, HEADER, 4 CIR, PCB, MICROFIT 3.0, RT ANGLE, DUAL, SMT, W/TAB, TIN
Connector Wire to Board Header 4 Position 3mm Solder Pitch Right Angle Through-Hole Tray
TE ConnectivityDT06-4S
AUTOMOTIVE RECTANGULAR DC CONNECTOR HOUSING, 4 PIN FEMALE RECEPTACLE, DT SERIES
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794805-1
TE Connectivity 794805-1 Rectangular Power Connector 4Contacts Female Shrouded

Descriptions

Descriptions of TE Connectivity DTM06-4S-E007 provided by its distributors.

Automotive Connector Housing, DTM, Plug, 4 Ways, AMP DTM Series Size 20 Socket Contacts
Deutsch Automotive connector male plug, DTMseries, 4road, 2line, 7.5A
Automotive Housing, Plug, 4Pos, 7.5A; |Deutsch Te Connectivity DTM06-4S-E007
PLG, 4P, GRY, N, XCAP Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Deutsch Dtm Housing | 24 V | Part Number: DTM06-4S-E007 | Internal Number: DTM06-4S-E007 | Alias Number: ZPF000000000130269 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM064S-E007