TE Connectivity DT06-6S-CE06

Automotive Connectors; DT06-6S-CE06; TE CONNECTIVITY; Black; 6; Yes; 18.1864 mm
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-6S-CE06.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
-19.12%

CAD Models

Download TE Connectivity DT06-6S-CE06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776433-2
Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776531-2
TE Connectivity AMPSEAL 16 Connector Housing, Receptacle, 6 Pos, 2 Row, Cable Mount
TE Connectivity / DEUTSCHDTM06-6S-E007
Automotive Connector Housing, DTM, Plug, 6 Ways, AMP DTM Series Size 20 Socket Contacts
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 3.5mm, Matte Tin, 17A, Straight, Unshrouded, Brass, THT
Mini-Fit BMI Header Compliant Pin Interface Dual Row Vertical 6 Circuits Tin (Sn) Plating
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity DT06-6S-CE06 provided by its distributors.

Automotive Connectors; DT06-6S-CE06; TE CONNECTIVITY; Black; 6; Yes; 18.1864 mm
PLUG, DT, THIN WALL, 6 WAY, SOCKET; Product Range: DT Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: DT Series Socket Contacts; SVHC: No SVHC (15-Jan-2018); Cable Diameter Max: 3.05mm; Cable Diam
PLG, 6P, BLK, E, SEAL RET Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Automotive Housing | 12 V Housing for Female Terminals | Part Number: DT06-6S-CE06 | Internal Number: DT06-6S-CE06 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-6 S-CE06
  • DT066S-CE06