TE Connectivity DT04-2P

Automotive Connector Housing, IP68, DT, Receptacle, 2 Ways, DT Series Pin Contacts
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-2P.

IHS

Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.46%

CAD Models

Download TE Connectivity DT04-2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity DT04-2P provided by its distributors.

Automotive Connector Housing, IP68, DT, Receptacle, 2 Ways, DT Series Pin Contacts
RECEPTACLE HOUSING, 2POS, PA GF, GREY; Product Range: DT Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 4.45mm; For Use With: DT Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)
Lockable = Yes / Pitch mm = 1.59 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / A mm = 17.02 / Series = DT / B mm = 43.38 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 2P, GRY, N Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 48 V 2 | Part Number: DT04-2P | Internal Number: DT04-2P | Alias Number: 8202612040 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 04-2 P
  • DT 04-2P
  • DT-04-2-P
  • DT042P