What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGH2512J47R

Res, 47Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1879501-1
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J47R.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-7.49%

CAD Models

Download TE Connectivity CRGH2512J47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCRGH2512J47R
Res, 47Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1879501-1
Yageo GroupRC2512JK-0747RL
Res Thick Film 2512 47 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupAC2512JK-0747RL
1W Thick Film Resistors ±100ppm/℃ ±5% 47Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity2-2176230-2
Fixed Resistor, Thick Film, 3W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-7W47RL
Res Thick Film 2512 47 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 47 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH2512J47R provided by its distributors.

Res, 47Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1879501-1
Fixed Resistor, Metal Glaze/thick Film, 2W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGH2512 5% 47R 2W
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 47Ohms ±100ppm/C
RESISTOR, CRGH SERIES, 2512 CASE, 47OHMS +/-5% 2W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 47 Ω, 2 W, Neohm CRGH
CRGH2512 5% 47R 2W Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 47 Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J47R | Internal Number: 4-1879501-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879501-1