Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176230-2

Fixed Resistor, Thick Film, 3W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512

$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176230-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+15.25%

CAD Models

Download TE Connectivity 2-2176230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512JK-0747RL
Res Thick Film 2512 47 Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH2512J47R
Res, 47Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1879501-1
Yageo GroupAC2512JK-0747RL
1W Thick Film Resistors ±100ppm/℃ ±5% 47Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J47R
Res, 47Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1879501-1
Yageo GroupRC2512JK-0751RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 51Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ470U
Res Thick Film 2512 47 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 2-2176230-2 provided by its distributors.

Fixed Resistor, Thick Film, 3W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
47 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
Resistor, Thick Film, 47Ohm, 5%, 2512; Resistance:47Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Te Connectivity Cgs 352247RJT
3522 47R 5% 3W Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 47 Ω Thick Film Power Resistor 5 % | Part Number: 352247RJT | Internal Number: 2-2176230-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352247RJT