Descriptions of TE Connectivity CRGH0805F1K2 provided by its distributors.
Res High Power Thick Film 0805 1.2k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 1.2kΩ ±1% ±100ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Res, 1K2, 1%, 0.33W, 0805, Thick Film; |Te Connectivity Neohm CRGH0805F1K2
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 1.2K Ω, .33 W, Neohm CRGH
RES, 1K2, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.2kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CRGH0805 1% 1K2 0.33W Resistance Value: 1.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1.2K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F1K2 | Internal Number: 2176185-7 | TE Connectivity | NEOHM