Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGH0805F100R

Res Thick Film 0805 100 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805F100R.

Newark

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago
Datasheet10 pages11 years ago
Datasheet3 pages14 years ago

Master Electronics

TE Connectivity

element14 APAC

X-ON

Inventory History

3 month trend:
-2.69%

CAD Models

Download TE Connectivity CRGH0805F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805FR-7W100RL
250mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07100RL
125Mw Thick Film Resistors 100Ppm/ 1% 100 0805 Chip Resistor Surface Mount Rohs
Yageo GroupAC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Yageo GroupRC0805FR-10100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRGH0805F100R provided by its distributors.

Res Thick Film 0805 100 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 100OHM +/-1% 0.33W +/-200PPM/DEGC
100Ω ±1% 333mW ±100ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
0805 (2012Metric) FIXED RESISTOR CRGH Neohm 0.083Lx0.051W 2.10mmx1.30mm 0.333W 1/3W 100Ohm ±100ppm/C
100 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .33 W, ±100 ppm/°C, Neohm CRGH
RES, 100R, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: CRGH Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tole
CRGH0805 1% 100R 0.33W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 100 Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F100R | Internal Number: 9-1879508-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879508-7