Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0805F390R

Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F390R.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages17 years ago

Future Electronics

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download TE Connectivity CRG0805F390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
Stock
1,777,121
142,462
Authorized Distributors
6
6
Resistance
390 Ω
390 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805FR-07390RL
Thick Film Resistors – SMD; YAGEO; RC0805FR-07390RL; 390 Ohm; 0805; 1 %; Thick Film
Yageo GroupAC0805FR-07390RL
SMD Chip Resistor, 390 Ohm, ¡À 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Yageo GroupRC0805FR-13390RL
Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF3900V
Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 390 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 390 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
TE ConnectivityCRG0805F390R
Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0805F390R provided by its distributors.

Res Thick Film 0805 390 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Resistor, thick film, SMD 0805 (2012), 390 Ω, 0.125 W, ±1 %, 1623208-1
Res, 390R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623208-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 390R 1% Thick Film Resistor, 150V, 0.125W, SM
390Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Thick Film Resistors - SMD CRG0805 1% 390R
CRG0805 1% 390R Resistance Value: 390 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 390 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F390R | Internal Number: 1623208-1 | Alias Number: CRG0805F390RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623208-1
  • 16232081
  • CRG0805F390R.
  • CRG0805F390R..