What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0805F18R

Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F18R.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-10.87%

CAD Models

Download TE Connectivity CRG0805F18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805FR-0718RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 18Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 18 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF18R0V
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 17.8 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0718R2L
Res Thick Film 0805 18.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0805F18R
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0805F18R provided by its distributors.

Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res, 18R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F18R.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 18 OHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
Thick Film Resistors - SMD CRG0805 1% 18R
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 18Ohm ±200ppm/C
18Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
CRG0805 1% 18R Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 18 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F18R | Internal Number: 1623129-1 | Alias Number: CRG0805F18RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623129-1
  • 16231291
  • CRG0805F18R.
  • CRG0805F18R..