Descriptions of Panasonic ERJ6ENF18R0V provided by its distributors.
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 18Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 18 Ω, 0.125 W, ±1 %, ERJ6ENF18R0V
Chip Resistor 18Ω ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE +/-1% 0.125W +/-100PPM/DEGC
125mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 18¦¸ 0805 ROHS
Panasonic ERJ6ENF18R0V - General Purpose Chip Resistors
Res, Thick Film, 18R, 1%, 0.125W, 0805, Reel; Resistance:18Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF18R0V
RES, THICK FILM, 18R, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:18ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)