TE Connectivity CPF0805B562RE1

Res Thin Film 0805 562 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B562RE1.

Farnell

Datasheet4 pages2 years ago

IHS

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+2.67%

CAD Models

Download TE Connectivity CPF0805B562RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6AEB5620V
Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07562RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 562Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB6040V
Res Thin Film 0805 604 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB511V
Res Thin Film 0805 510 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07560RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 560Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-2176091-4
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP9-2176091-4
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 562ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CPF0805B562RE1 provided by its distributors.

Res Thin Film 0805 562 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
562Ω ±0.1% 100mW ±25ppm/℃ 0805 SMD mount 2.1mm(Length)*500μm(height)
Resistor, 562R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:562ohm; Product Range:CPF Series; Voltage
Special Order: CPF 0805 562R 0.1% 25PPM 1K RL Resistance Value: 562 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 562 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B562RE1 | Internal Number: 8-1614891-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614891-6