Descriptions of Panasonic ERA6AEB5620V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB5620V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 562Ohm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 562 Ω, 0.125 W, ±0.1 %, ERA6AEB5620V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 562OHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA series Thin film resistor 0805 562R Ohm 0.1% 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 562½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 562ohm 0.1% 25ppm
RES SMD 562 OHM 0.1% 1/8W 0805
562Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB5620V - High Precision Chip Resistors
RESISTOR, 0805, 562R, 0.1%, 0.125W; Resistance:562ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C