Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0805B51KE1

Res Thin Film 0805 51K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B51KE1.

IHS

Datasheet9 pages4 years ago

element14 APAC

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-4.91%

CAD Models

Download TE Connectivity CPF0805B51KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6AEB513V
Res Thin Film 0805 51K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0751KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 51kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4992V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0747K5L
Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0749K9L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B51KE1
Res Thin Film 0805 51K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-6YEB513V
Res Metal Film 0805 51K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF0805B51KE1 provided by its distributors.

Res Thin Film 0805 51K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res, 51K, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Neohm CPF0805B51KE1
51KΩ ±0.1% 100mW ±25ppm/℃ 0805 SMD mount 2mm*1.2446mm*550μm
RES, 51K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 51kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleran
CPF 0805 51K 0.1% 25PPM 1K RL Resistance Value: 51K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 51K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B51KE1 | Internal Number: 9-1614884-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1614884-7