Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0805B3K32E1

Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B3K32E1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0805B3K32E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.124
Stock
560
26,114
Authorized Distributors
6
6
Resistance
3.32 kΩ
3.32 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6AEB3321V
Res Thin Film 0805 3.32K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD073K32L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.32kΩ 0805 Chip Resistor - Surface Mount ROHS
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 3.32kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB302V
Res Thin Film 0805 3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD073KL
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP6-2176092-2
Thin Film Chip Resistor, 3.32kΩ ±0.1%, 250mW ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
TE ConnectivityCPF0805B3K32E1
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-2176092-2
Thin Film Chip Resistor, 3.32kΩ ±0.1%, 250mW ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm

Descriptions

Descriptions of TE Connectivity CPF0805B3K32E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 3.32KOHM 0.1% 1/10W 0805
3.32KΩ ±0.1% ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
Cpf0805 3K32 0.1% 25Ppm 1K Rl; |Te Connectivity Neohm CPF0805B3K32E1
RES, 3K32, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.32kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Special Order: CPF0805 3K32 0.1% 25PPM 1K RL Resistance Value: 3.32K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.32K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B3K32E1 | Internal Number: 4-1614928-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1614928-1