TE Connectivity CPF0603F2K0C1

Res Thin Film 0603 2K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F2K0C1.

Farnell

Datasheet4 pages2 years ago
Datasheet9 pages11 years ago
Datasheet1 page17 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

JRH Electronics

TME

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+279%

CAD Models

Download TE Connectivity CPF0603F2K0C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Res Thin Film 0603 2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F2K0C1
Res Thin Film 0603 2K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0603FRE072KL
Res Thin Film 0603 2K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE ConnectivityCPF0603F1K82C1
Res Thin Film 0603 1.82K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRE0603FRE072KL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0603F2K0C1 provided by its distributors.

Res Thin Film 0603 2K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
RES SMD 2K OHM 1% 1/16W 0603 / 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
CPF Series 0603 2 kOhm ±1 % 0.063 W ±50 ppm/°C Surface Mount Thin Film Resistor
Chip Resistor 2kΩ ±1% 62.5mW ±50ppm/°C 0603 SMD 1.55mm × 800μm × 550μm
2K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 2K0 1% 50PPM 1K RL Resistance Value: 2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 2K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F2K0C1 | Internal Number: 9-1879336-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879336-1