Vishay MCT06030C2001FP500

Res Thin Film 0603 2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C2001FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.60%

CAD Models

Download Vishay MCT06030C2001FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.048
Stock
589,508
40,000
Authorized Distributors
6
3
Resistance
2 kΩ
2 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
110 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603FRE072KL
Res Thin Film 0603 2K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE071K8L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K2L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3EKF2001V
Res Thick Film 0603 2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay MCT06030C2001FP500 provided by its distributors.

Res Thin Film 0603 2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 2 kΩ, 0.1 W, ±1 %, MCT06030C2001FP500
MCT Series 0603 2 kO ±1% 0.125 W ±50 ppm/K Professional Thin Film Chip Resistor
2KΩ ±1% 125mW ±50ppm/℃ 0603 SMD mount 1.55mm*850μm*550μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric