Descriptions of TE Connectivity CPF0603B7K15E1 provided by its distributors.
Res Thin Film 0603 7.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, 7K15, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B7K15E1
TE CONNECTIVITY CPF0603B7K15E1Surface Mount Chip Resistor, Thin Film, CPF Series, 7.15 kohm, 63 mW,0.1%, 50 V
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 7.15kOhm ±25ppm/C
7.15KΩ ±0.1% ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 7.15K Ω, Neohm CPF
RES, 7K15, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 7.15kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 7K15 0.1% 25PPM 1K RL Resistance Value: 7.15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 7.15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B7K15E1 | Internal Number: 3-1879224-7 | TE Connectivity | NEOHM