Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B3K01E1

Res Thin Film 0603 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B3K01E1.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+26.46%

CAD Models

Download TE Connectivity CPF0603B3K01E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity1614881-9
Res Thin Film 0603 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB302V
Res Metal Film 0603 3K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB332V
Res Metal Film 0603 3.3K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0603B2K94E1
Res Thin Film 0603 2.94K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-2176216-5
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB3011V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3.01kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K01L
Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0603BRD073K01L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3.01kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B3K01E1
Res Thin Film 0603 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B3K01E1 provided by its distributors.

Res Thin Film 0603 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, 3K01, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B3K01E1
0603 (1608Metric) 0603 CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 3.01kOhms ±25ppm/C
Thin Film Resistor 0603 3K01 0.1% 25PPM
RS APAC
3.01KΩ ±0.1% ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
RES, 3K01, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.01kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 3K01 0.1% 25PPM 1K RL Resistance Value: 3.01K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 3.01K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B3K01E1 | Internal Number: 1879224-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879224-1