Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B140KE1

Res Thin Film 0603 140K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B140KE1.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet9 pages9 years ago

Electro Sonic

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.03%

CAD Models

Download TE Connectivity CPF0603B140KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Fixed Resistor, Thin Film, 0.063W, 137000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 143000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA3AEB1403V
Res Thin Film 0603 140K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD07140KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 140kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B140KE1
Res Thin Film 0603 140K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP2176090-4
Res Precision High Power Thin Film 0603 140k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP2176090-4
Res Precision High Power Thin Film 0603 140k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603B140KE1 provided by its distributors.

Res Thin Film 0603 140K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Res Thin Film 0603 140K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0603B140KE1
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 140kOhm 0.063W 1/16W
140KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
Thin Film Resistors-SMD CPF 0603 140K 0.1% 25PPM
Special Order: CPF 0603 140K 0.1% 25PPM 1K RL Resistance Value: 140K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 140K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B140KE1 | Internal Number: 5-1879225-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879225-0