Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B130RE1

Res Thin Film 0603 130 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B130RE1.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet9 pages9 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

Farnell

Inventory History

3 month trend:
+9.07%

CAD Models

Download TE Connectivity CPF0603B130RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3YEB131V
Res Metal Film 0603 130 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF-A-0603B120RE1
Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 124ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA-3YEB121V
Res Metal Film 0603 120 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP7-1879222-8
Res Thin Film 0603 133 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 133ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA3AEB131V
Res Thin Film 0603 130 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07130RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B130RE1
Res Thin Film 0603 130 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP2-2176087-8
Fixed Resistor, Thin Film, 0.166W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B130RE1 provided by its distributors.

Res Thin Film 0603 130 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 130Ω ±0.1%, 62.5mW, ±25ppm/°C, 0603, SMD, 1.55mm × 800μm × 550μm
130 Ohms 0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 130Ohm 0.063W 1/16W
Res, 130R, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B130RE1
CPF 0603 130R 0.1% 25PPM 1K RL Resistance Value: 130 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 130 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B130RE1 | Internal Number: 3-1676481-4 | TE Connectivity | NEOHM
RES, 130R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 130ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676481-4