What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B576RE1

Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B576RE1.

Farnell

Datasheet4 pages2 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet1 page17 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+99.95%

CAD Models

Download TE Connectivity CPF0402B576RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA2AEB5760X
Res Thin Film 0402 576 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB6040X
Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2AEB561X
Res Thin Film 0402 560 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176215-5
Res Thin Film 0402 536 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRT0402BRD07560RL
Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B536RE1
Fixed Resistor, Thin Film, 0.063W, 536ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B576RE1
Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B576RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 576R, 0.1%, 0.063W, 0402, Thin Film; |Neohm Te Connectivity CPF0402B576RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 576OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors - Smd Cpf 0402 576R 0.1% 25Ppm
RES SMD 576 OHM 0.1% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 576Ohm ±25ppm/C
576Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, THIN FILM, 576R, 0.1%, 0.063W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 576ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
CPF 0402 576R 0.1% 25PPM 1K RL Resistance Value: 576 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 576 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B576RE1 | Internal Number: 2-1879214-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879214-5