Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B4K53E1

Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B4K53E1.

IHS

Datasheet9 pages4 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.14%

CAD Models

Download TE Connectivity CPF0402B4K53E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB4531X
Res Thin Film 0402 4.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B4K53E1
Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD074K53L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.53kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
PanasonicERA2AEB472X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB4641X
Res Thin Film 0402 4.64K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CPF0402B4K53E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 4.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Series, 4.53 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B4K53E1.
Thin Film Resistor CPF 0402 4K53 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 4.53K Ω, Neohm CPF
RES, 4K53, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.53kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor El; Available until stocks are exhausted Alternative available
CPF 0402 4K53 0.1% 25PPM 1K RL Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B4K53E1 | Internal Number: 1879215-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879215-6
  • CPF0402B4K53E1.
  • CPF0402B4K53E1..