What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B499RE1

Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B499RE1.

IHS

Datasheet4 pages2 years ago

TME

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
-64.61%

CAD Models

Download TE Connectivity CPF0402B499RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB4990X
Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.07W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07499RL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 499Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0402B499RE1
Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 499Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB471X
Res Thin Film 0402 470 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAT0402BRD07499RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 499Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B499RE1
Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0402B499RE1 provided by its distributors.

Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 499ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 499 Ohm ±0.1% 0.0625 W ±25ppm/°C Surface Mount Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 499OHM +/-0.1%.063W +/-25PPM/C
499Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 499Ohm ±25ppm/C
499 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
Resistance:499ohm; Resistance Tolerance:± 0.1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:CPF Series; Temperature Coefficient:± 25ppm/°C RoHS Compliant: Yes
CPF 0402 499R 0.1% 25PPM 1K RL Resistance Value: 499 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 499 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B499RE1 | Internal Number: 1-1879214-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879214-9
  • 1-1879214-9.
  • CPF0402B499RE1.