Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB471X

Res Thin Film 0402 470 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB471X.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-14.91%

CAD Models

Download Panasonic ERA-2AEB471X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.104
$ 0.104
Stock
302,326
58,500
58,500
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD07470RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 470Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B470RE1
Res Thin Film 0402 470 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB511X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 510Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5110X
Res Thin Film 0402 511 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD07499RL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 499Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07511RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 511Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2AEB471X provided by its distributors.

Res Thin Film 0402 470 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 470 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0,1% / 470 Ohm / 0,0
SMD Thin Film Res. 0402 0,063W 0,1% 470R
ERA SERIES THIN FILM SMNT RESISTOR 0402 CASE 470OHM +/-0.1% 0.063W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.063W, 470½, 0.1%, 0402, RoHS
Panasonic SCT
ERA-2AEB471X Panasonic Thin Film Resistors - SMD 0402 1/16W 470ohms datasheet, inventory, & pricing.
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 470Ohm ±25ppm/C
470Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 470R, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 470ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB471X