Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B40K2E1

Res Thin Film 0402 40.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B40K2E1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages11 years ago

TME

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-52.78%

CAD Models

Download TE Connectivity CPF0402B40K2E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB4022X
Res Thin Film 0402 40.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 40.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0740K2L
40.2kΩ 62.5mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
PanasonicERA2AEB393X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 39kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB3742X
Res Thin Film 0402 37.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupAT0402BRD0740K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 40.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B40K2E1
Res Thin Film 0402 40.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0402 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive Medical T/R

Descriptions

Descriptions of TE Connectivity CPF0402B40K2E1 provided by its distributors.

Res Thin Film 0402 40.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 40K2, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B40K2E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 40.2KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 40.2kOhm ±25ppm/C
40.2kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm L × 300μm H
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 40.2K Ω, Neohm CPF
CPF 0402 40K2 0.1% 25PPM 1K RL Resistance Value: 40.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 40.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B40K2E1 | Internal Number: 9-1879215-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879215-1