Descriptions of TE Connectivity CPF0402B36KE1 provided by its distributors.
Res Thin Film 0402 36K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 36000Ohm, 25V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0402
Res, 36K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B36KE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 36KOHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 36K 0.1% 25PPM
36KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
36K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 36K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 36kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Eleme; Available until stocks are exhausted Alternative available
CPF 0402 36K 0.1% 25PPM 1K RL Resistance Value: 36K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 36K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B36KE1 | Internal Number: 8-1879208-6 | TE Connectivity | NEOHM