TE Connectivity CPF0402B34RE1

Res Thin Film 0402 34 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B34RE1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page17 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-92.20%

CAD Models

Download TE Connectivity CPF0402B34RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCPF0402B35R7E1
Res Thin Film 0402 35.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0732R4L
Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0737R4L
Fixed Resistor, Thin Film, 0.0625W, 37.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B34R8E1
Res Thin Film 0402 34.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B31R6E1
Res Thin Film 0402 31.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0402B34RE1
Res Thin Film 0402 34 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
TE ConnectivityCPF0402B35R7E1
Res Thin Film 0402 35.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1-1879213-6
Fixed Resistor, Thin Film, 0.063W, 37.4ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B34RE1 provided by its distributors.

Res Thin Film 0402 34 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 34ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Chip Resistor, 34Ω ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 350μm
Res, 34R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B34RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 34OHM +/-0.1% 0.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 34R 0.1% 25PPM
Resistor, 34R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:34ohm; Product Range:CPF Series; Voltage Rating:25V;
CPF 0402 34R 0.1% 25PPM 1K RL Resistance Value: 34 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 34 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B34RE1 | Internal Number: 1-1879213-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879213-2