What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B182RE1

Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B182RE1.

Newark

Datasheet4 pages2 years ago
Datasheet6 pages12 years ago
Datasheet9 pages9 years ago

IHS

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.20%

CAD Models

Download TE Connectivity CPF0402B182RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERA2AEB1820X
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07182RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 182Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB201X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B200RE1
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA-2AEB1960X
Res Thin Film 0402 196 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 200 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B182RE1
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0402B182RE1 provided by its distributors.

Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 182OHM +/-0.1%.063W +/-25PPM/C
182Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
182 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 182R 0.1% 25PPM 1K RL Resistance Value: 182 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 182 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B182RE1 | Internal Number: 7-1879213-7 | TE Connectivity | NEOHM
RES, 182R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 182ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879213-7