What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B17K8E1

Res Thin Film 0402 17.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B17K8E1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago
Datasheet1 page17 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-8.97%

CAD Models

Download TE Connectivity CPF0402B17K8E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.121
Stock
25,493
88,512
Authorized Distributors
6
6
Resistance
17.8 kΩ
17.8 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB1782X
Res Thin Film 0402 17.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 17.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD0717K8L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1742X
Fixed Resistor, Thin Film, 0.063W, 17400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0718KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B17K8E1
Res Thin Film 0402 17.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B18K2E1
Res Thin Film 0402 18.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B17K8E1 provided by its distributors.

Res Thin Film 0402 17.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 17.8 Kohm, 63 Mw, - 0.1%, 25 V |Te Connectivity Neohm CPF0402B17K8E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 17.8KOHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistor CPF 0402 17K8 0.1%
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 17.8kOhm ±25ppm/C
CPF 0402 17K8 0.1% 25PPM 1K RL Resistance Value: 17.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 17.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B17K8E1 | Internal Number: 5-1879215-8 | TE Connectivity | NEOHM
RES, 17K8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 17.8kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879215-8