What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB1742X

Fixed Resistor, Thin Film, 0.063W, 17400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1742X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
-8.94%

CAD Models

Download Panasonic ERA-2AEB1742X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.09
Stock
229,283
6,342
Authorized Distributors
6
1
Resistance
17.4 kΩ
17.4 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRT0402BRD0717K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0718KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0717K8L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.8kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2AEB1742X provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 17400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 17.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive
17.4 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q2
Thin Film Resistor,Chip,0402,1/16W, 0.1% 17.4Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 17400½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 17K4
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 17.4kOhm ±25ppm/C
Panasonic ERA2AEB1742X - High Precision Chip Resistors
RES SMD 17.4KOHM 0.1% 1/16W 0402
Res, 17K4, 0.1%, 0.063W, Metal Film/0402; Resistance:17.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AEB1742X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1742X