Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B127KE1

Res Thin Film 0402 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B127KE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity CPF0402B127KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2021-06-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1879216-1
Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07120KL
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD07121KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRT0402BRD07115KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 115kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B127KE1 provided by its distributors.

Res Thin Film 0402 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0402 127K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 127000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 127K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Holsworthy CPF0402B127KE1
127KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
0402 (1005Metric) CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 127kOhm ±25ppm/C
CPF Thin Film Chip Resistor 0.1% 127K
RS APAC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 127K Ω, .063 W
RES, 127K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 127kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
CPF0402 127K 0.1% 25PPM 1K RL Resistance Value: 127K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 127K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B127KE1 | Internal Number: 4-1879216-9 | Alias Number: 1011956-F | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879216-9