Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B121RE1

Fixed Resistor, Thin Film, 0.063W, 121ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B121RE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+138%

CAD Models

Download TE Connectivity CPF0402B121RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB1210X
Res Thin Film 0402 121 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD07121RL
Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB131X
Res Thin Film 0402 130 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB121X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 120Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07120RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 120Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B121RE1
Fixed Resistor, Thin Film, 0.063W, 121ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B113RE1
Res Thin Film 0402 113 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B121RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 121ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 121R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B121RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 121OHM +/-0.1%.063W +/-25PPM/C
RES SMD 121 OHM 0.1% 1/16W 0402
121Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 121 Ω, Neohm CPF
CPF 0402 121R 0.1% 25PPM 1K RL Resistance Value: 121 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 121 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B121RE1 | Internal Number: 6-1879213-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879213-2