What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B11RE1

Res Thin Film 0402 11 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B11RE1.

IHS

Datasheet9 pages4 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CPF0402B11RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.153
Stock
0
1
Authorized Distributors
6
6
Resistance
11 Ω
11 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupRT0402BRD0711RL
Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity1879208-1
Res Thin Film 0402 10 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0710RL
RES SMD 10 OHM 0.1% 1/16W 0402 / 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Yageo GroupRT0402BRD0710R2L
Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B11RE1
Res Thin Film 0402 11 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B11R8E1
Fixed Resistor, Thin Film, 0.063W, 11.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupAT0402BRD0710RL
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B11RE1 provided by its distributors.

Res Thin Film 0402 11 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 11R, 0.1%, 0.063W, 0402, Thin Film; |Neohm Te Connectivity CPF0402B11RE1
RES, THIN FILM, 11R, 0.1%, 0.063W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 11ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%;
CPF 0402 11R 0.1% 25PPM 1K RL Resistance Value: 11 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 11 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B11RE1 | Internal Number: 1879208-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879208-2