Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6-1623931-2

Fixed Resistor, Thin Film, 0.33W, 680ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623931-2.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCFR16J680R
Res, 680R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J680R
TE ConnectivityCFR50J680R
Res, 680R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J680R
TE ConnectivityCFR50J620R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J620R
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680R
Fixed Resistor, Carbon Film, 0.125W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J680R
Res, 680R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J680R
Yageo GroupCFR-25JT-52-680R
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsCF14JT620R
Fixed Resistor, Carbon Film, 0.25W, 620ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J620R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J620R

Descriptions

Descriptions of TE Connectivity / AMP 6-1623931-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 680ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 680 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Res, 680R, 0.33W, 250V, Axial; |Te Connectivity Neohm CFR25J680R
Carbon Film Resistors - Through Hole CFR25 5% 680R
RESISTOR, 680R, 5%, 330MW, AXIAL, CARBON FILM; Resistance:680ohm; Product Range:CFR Series; Power Rating:330mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
Special Order: CFR25 5% 680R Resistance Value: 680 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 680 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J680R | Internal Number: 6-1623931-2 | Alias Number: CFR25J680RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR25J680R
  • CFR25J680R.