TE Connectivity CFR50J330R

Axial Fixed Resistor CFR50NEOHM 0.118DIAX0.354L 3.00MMX9.00MM 0.5W 1/2W 330 Ohm 0/ -450PPM/C
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J330R.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download TE Connectivity CFR50J330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityCFR50J360R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 360Ohm 0.5W 1/2W
TE ConnectivityCFR50J300R
CFR50 SERIES AXIAL CARBON FILM RESISTOR 300OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT330R
Fixed Resistor, Carbon Film, 0.125W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J330R
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 330Ohm 0.333W 1/3W
Yageo GroupCFR-25JT-52-330R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 330Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J330R provided by its distributors.

Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 330Ohm 0/ -450ppm/C
Res Carbon Film 330 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1623933-4 Carbon Film Resistor 330R 5% Through Hole
Fixed Resistor, Thin Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 330 OHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
330Ω ±5% 500mW -450ppm/℃~0ppm/℃ DIP Through hole mounting 9mm(Length)
CFR50 5% 330R Resistance Value: 330 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 330 Ω Thin Film General Purpose Resistor | Part Number: CFR50J330R | Internal Number: 1623933-4 | Alias Number: CFR50J330RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623933-4