Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J22K

Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J22K.

Newark

Datasheet4 pages2 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+23.99%

CAD Models

Download TE Connectivity CFR50J22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J22K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityCFR50J20K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J20K
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JB22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J22K
Fixed Resistor, Carbon Film, 0.33W, 22000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFF12JT1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J22K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Yageo GroupCFR-25JR-52-22K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 22kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CFR50J22K provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 22kOhm 0.5W 1/2W
Res, 22K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J22K
Res Carbon Film 22K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 22 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Special Order: CFR50 5% 22K Resistance Value: 22K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 22K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J22K | Internal Number: 6-1623932-0 | Alias Number: CFR50J22KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623932-0