Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J56R

Res, 56R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J56R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J56R.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR25J56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56R0
Fixed Resistor, Carbon Film, 0.125W, 56ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT56R0
Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-56R
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R

Descriptions

Descriptions of TE Connectivity CFR25J56R provided by its distributors.

Res, 56R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J56R
Fixed Resistor, Thin Film, 0.33W, 56ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 56 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
56 Ohm ±5% 0.333W, 1/3W Surface Mount Resistor Carbon Film 0/ -450ppm/°C Axial
RESISTOR, CARBON FILM, RES 56 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
RES, 56R, 5%, 330MW, AXIAL, CARBON FILM; Resistance: 56ohm; Product Range: CFR Series; Power Rating: 330mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon
Special Order: CFR25 5% 56R Resistance Value: 56 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 56 Ω Thin Film General Purpose Resistor | Part Number: CFR25J56R | Internal Number: 4-1623931-9 | Alias Number: CFR25J56RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623931-9