Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J1K0

Fixed Resistor, Carbon Film, 0.33W, 1000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J1K0.

element14 APAC

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.71%

CAD Models

Download TE Connectivity CFR25J1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Stackpole ElectronicsCF12JB1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K1
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Yageo GroupCFR-25JT-52-1K
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 500ppm/Cel
Yageo GroupCFR-25JR-52-1K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR25J1K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.33W, 1000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res Carbon Film 1K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 1kOhm 0/ -450ppm/C
CFR25 Series 1 kOhms ±5 % 0.33 W Carbon Film Through Hole Fixed Resistor
RESISTORS CARBON FILM RES 1 KILOHMS PWR-RTG 0.33 W TOL 5% AXIAL CFR SERIES
Carbon film resistor, 1 kΩ, 0.33 W, ±5 %, 2-1623930-9
Res, 1K, 0.33W, Axial, Carbon Film; Resistance:1Kohm; Product Range:Cfr Series; Power Rating:330Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Te Connectivity Neohm CFR25J1K0
CFR25 5% 1K0 Resistance Value: 1K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 1K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J1K0 | Internal Number: 2-1623930-9 | Alias Number: CFR25J1K0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623930-9
  • CFR25J1K0.