TE Connectivity CFR25J47K

Fixed Resistor, Carbon Film, 0.33W, 47000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J47K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.71%

CAD Models

Download TE Connectivity CFR25J47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J47K
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 47kOhm 0/ -450ppm/C
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
TE ConnectivityCFR50J47K
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
TE ConnectivityCFR50J51K
Fixed Resistor, Thin Film, 0.5W, 51000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB51K0
Fixed Resistor, Carbon Film, 0.25W, 51000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J51K
Fixed Resistor, Thin Film, 0.5W, 51000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT47K0
Res Carbon Film 47K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT47K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-47K
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-43K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 43kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR25J47K provided by its distributors.

Fixed Resistor, Carbon Film, 0.33W, 47000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res, 47K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J47K
Res Carbon Film 47K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 47kOhm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 47 KILOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
47KΩ ±5% 333mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Special Order: CFR25 5% 47K Resistance Value: 47K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 47K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J47K | Internal Number: 3-1623931-5 | Alias Number: CFR25J47KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623931-5