TE Connectivity CFR200J33K

Fixed Resistor, Carbon Film, 2W, 33000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J33K.

Farnell

Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

IHS

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+4.92%

CAD Models

Download TE Connectivity CFR200J33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
TE ConnectivityCFR50J33K
Res, 33K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33K
TE ConnectivityCFR100J33K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J33K
Stackpole ElectronicsCF12JB33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT33K0
Fixed Resistor, Metal Oxide Film, 2W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
TE ConnectivityCFR50J33K
Res, 33K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33K
Stackpole ElectronicsCFM14JT33K0
Res Carbon Film 33K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-33K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 33kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR200J33K provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 33000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 33K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
CFR Series 2 W 33 kOhm ±5 % 0/-450 ppm/°C Through Hole Carbon Film Resistor
RESISTOR, CARBON FILM, RES 33 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 33K, 5%, 2W, AXIAL, CARBON FILM;
33KΩ ±5% 2W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 16mm(Length)
Carbon Film Resistors - Through Hole CFR200 5% 33K
Special Order: CFR200 5% 33K Resistance Value: 33K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 33K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J33K | Internal Number: 3-1623929-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623929-0