Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR100J22R

Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J22R.

Sager Electronics

Technical Drawing1 page7 years ago

JRH Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+156%

CAD Models

Download TE Connectivity CFR100J22R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityCFR16J22R
Res, 22R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J22R
TE ConnectivityCFR50J22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J22R
Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JB24R0
Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J22R
Res, 22R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J22R
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J22R provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 22Ohm 1W
Res, 22R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J22R
Res Carbon Film 22 Ohm 5% 1W -450ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors - Through Hole CFR100 5% 22R
22 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR100 5% 22R Resistance Value: 22 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 22 Ω Thin Film General Purpose Resistor | Part Number: CFR100J22R | Internal Number: 2-1623925-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623925-4