TE Connectivity CFR100J56K

Res, 56K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J56K
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J56K.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J56K
Through Hole Carbon Film Resistor, Cfr Series, 56 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP4-1623931-4
Res Carbon Film 51K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
TE Connectivity / AMP3-1879351-2
Fixed Resistor, Metal Film, 1W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56K0
Res Carbon Film 56K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J56K
Res Carbon Film 56K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Yageo GroupCFR-25JT-52-56K
Fixed Resistor, Carbon Film, 0.25W, 56000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JB56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF12JB56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 56000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J56K provided by its distributors.

Res, 56K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J56K
Fixed Resistor, Thin Film, 1W, 56000ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 56K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR100 5% 56K
Through-Hole Resistors, General Purpose Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Special Order: CFR100 5% 56K Resistance Value: 56K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 56K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J56K | Internal Number: 4-1623925-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623925-5