TE Connectivity CFR25J56K

Res Carbon Film 56K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J56K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.50%

CAD Models

Download TE Connectivity CFR25J56K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J56K
Through Hole Carbon Film Resistor, Cfr Series, 56 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsCF14JT56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityCFR50J56K
Fixed Resistor, Thin Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF12JB56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J51K
Fixed Resistor, Thin Film, 0.5W, 51000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J51K
Fixed Resistor, Thin Film, 0.5W, 51000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-56K
Fixed Resistor, Carbon Film, 0.25W, 56000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-51K
Fixed Resistor, Carbon Film, 0.25W, 51000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J56K provided by its distributors.

Res Carbon Film 56K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors-Through Hole Cfr25; |Te Connectivity Neohm CFR25J56K
RESISTOR, CARBON FILM, RES 56 KILOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.33W, 56000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR25 5% 56K Resistance Value: 56K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 56K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J56K | Internal Number: 4-1623931-8 | Alias Number: CFR25J56KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623931-8